Circuit Breaker Molded Case 3Pole 60A 480VAC/400VAC
Rockwell 140U-H2C3-C60 technical specifications.
| Type | Molded Case |
| Number of Poles | 3 |
| Voltage Rating | 480VAC|400VAC |
| Current Rating | 60A |
| Actuator Type | Handle |
| Terminal Design | Box Lug |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.