Circuit Breaker Thermal Magnetic 3Pole 150A 480VAC/400VAC
Rockwell 140U-J2D3-D15 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC|400VAC |
| Current Rating | 150A |
| Actuator Type | Handle |
| Terminal Design | Box Lug |
| Mounting | Screw Mount |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.