This 2-pole thermal magnetic circuit breaker is rated for 277/480VAC or 96VDC and has a current rating of 3A. It features a handle actuator and a screw terminal design. The device is designed for mounting on DIN rail and has four terminals. It operates within a temperature range of -30 to 60 degrees Celsius.
Rockwell 1489-A2D030 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC|96VDC |
| Current Rating | 3A |
| Actuator Type | Handle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.