This 3-pole thermal magnetic circuit breaker is rated for 277VAC or 480VAC and has a current rating of 2A. It features a handle actuator and is designed for mounting on DIN rail. The operating temperature range is from -30°C to 60°C. The terminals are screw designed and there are 6 terminals in total.
Rockwell 1489-A3D020 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 2A |
| Actuator Type | Handle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.