This thermal magnetic circuit breaker has a voltage rating of 277VAC and 48VDC, with a current rating of 20A. It features a toggle actuator and is designed for mounting on DIN rail. The operating temperature range is from -25°C to 55°C. The breaker has 2 screw terminals and is suitable for general use.
Rockwell 1489-M1C200 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|48VDC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277V |
| Typical DC Voltage Rating | 48V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.