Circuit Breaker Supplementary Protector 1Pole 6A 277VAC 48VDC
Rockwell 1492-SPM1C020 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.