Circuit Breaker Supplementary Protector 2Pole 10A 277VAC 96VDC
Rockwell 1492-SPM2B100 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.