This 10-pin power supply module has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has 10 terminals and is designed for a single function. The module operates within an input voltage range of 85 to 276V. The JEDEC package code is R-XXMA-X10, indicating a specific package type.
Checking distributor stock and pricing after the page loads.
Rockwell 1606-XLS240E technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 276 |
| Input Voltage-Min | 85 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.