AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE-11
Checking distributor stock and pricing after the page loads.
Rockwell 1606-XLS480E technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 11 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.