The 1606-XLS480E-3 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 20A. It has a maximum output power of 480W and an efficiency of 95% typical. The power supply operates within a temperature range of -25°C to 70°C and is configured as a fixed output type. It features a spring clamp connector for input and a power indicator for monitoring. The device has a pin count of 10 and is designed for general use.
Rockwell 1606-XLS480E-3 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 95(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 10mV |
| Input Connector Type | Spring Clamp Connector |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.79(Typ)A |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.