
MODULAR CHASSIS AND POWER SUPPLIES
Checking distributor stock and pricing after the page loads.
| Depth | 145mm |
| Length | 171mm |
| Manufacturer Series | SLC Chassis |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Width | 502mm |
| RoHS | Unconfirmed |
