
Allen Bradley PLC I/O Module 1761 32 x I/O, 1.5 (Break) A, 15 (Make) A, 80 x 200 x 73 mm
Checking distributor stock and pricing after the page loads.
| Depth | 73mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | 1761 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 32 |
| Number of Inputs | 20 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Width | 200mm |
| RoHS | Unconfirmed |