
This digital input module from Rockwell features 32 points of input, with 20 inputs and 12 outputs. It operates within a temperature range of 0°C to 55°C and is designed for mounting on DIN rail. The module has a width of 200mm, a length of 80mm, and a depth of 73mm, making it suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Depth | 73mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | 1761 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 32 |
| Number of Inputs | 20 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Width | 200mm |
| RoHS | Unconfirmed |