
Allen Bradley PLC I/O Module MicroLogix 1200 4 x I/O, 4 20 mA
Checking distributor stock and pricing after the page loads.
| Manufacturer Series | MicroLogix 1200 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of I/Os | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 20mA |
| RoHS | Unconfirmed |
