
Allen Bradley PLC I/O Module, diverse MicroLogix Series 8 x I/O, 2 12 mA 24 V dc, 87 x 40 x 90 mm
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DIGITAL |
| Length | 87mm |
| Manufacturer Series | MicroLogix 1100, MicroLogix 1200, MicroLogix 1400 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Output Current | 12mA |
| Width | 40mm |
| RoHS | Unconfirmed |