This 24-point digital input relay module is designed for industrial automation and control applications. It has a DIN rail mount and operates at a maximum temperature of 55°C. The module accepts a 240V supply voltage and features 14 digital inputs. It is part of the 1762 Series from Rockwell.
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DIGITAL |
| Length | 87mm |
| Manufacturer Series | 1762 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 24 |
| Number of Inputs | 14 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Width | 110mm |
| RoHS | Not Compliant |