
Allen Bradley PLC I/O Module 1762 Series 24 x I/O, 1.5 (Break) A, 15 (Make) A, 87 x 110 x 90 mm
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DIGITAL |
| Length | 87mm |
| Manufacturer Series | 1762 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 24 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Width | 110mm |
| RoHS | Unconfirmed |
