
This 24-point digital input relay from Rockwell is designed for industrial automation and control applications. It operates within a temperature range of 0 to 55°C and is mounted on a DIN rail. The relay has a digital input type and a relay output type, with a supply voltage of 240V. It measures 87mm in length, 110mm in width, and 90mm in depth.
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DIGITAL |
| Length | 87mm |
| Manufacturer Series | 1762 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 24 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Width | 110mm |
| RoHS | Unconfirmed |