
Rockwell 1762-OB16 technical specifications.
| Depth | 90mm |
| Length | 87mm |
| Manufacturer Series | MicroLogix 1100, MicroLogix 1200, MicroLogix 1400 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 10mA |
| Width | 40mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1762-OB16 to view detailed technical specifications.
No datasheet is available for this part.
