
The MicroLogix 1762 single-output module is designed for industrial automation and control applications. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The module measures 90mm in length, 40mm in width, and 87mm in depth. It provides a single output with a current rating of 20mA.
Checking distributor stock and pricing after the page loads.
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | MicroLogix 1762 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of I/Os | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Width | 40mm |
| RoHS | Unconfirmed |