
The Rockwell 1762-OW16 is a 16-point I/O module designed for industrial automation and control applications. It measures 87mm in length, 40mm in width, and 90mm in depth. The module operates within a temperature range of 0-55°C and provides an output current of 10mA. It is part of the MicroLogix 1100, 1200, and 1400 series.
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Length | 87mm |
| Manufacturer Series | MicroLogix 1100, MicroLogix 1200, MicroLogix 1400 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 10mA |
| Width | 40mm |
| RoHS | Unconfirmed |
