
Rockwell 1766-L32BXB technical specifications.
| Depth | 90mm |
| Input Type | DIGITAL |
| Length | 87mm |
| Manufacturer Series | 1766 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of I/Os | 32 |
| Number of Inputs | 20 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Width | 180mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1766-L32BXB to view detailed technical specifications.
No datasheet is available for this part.