Allen Bradley PLC Expansion Module Counter 2 Input, 4 Output 24 V dc 118 x 35 x 87 mm
Rockwell 1769-HSC technical specifications.
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 118mm |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Output Type | Digital |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1769-HSC to view detailed technical specifications.
No datasheet is available for this part.