
Allen Bradley PLC I/O Module MicroLogix 1500 16 x I/O, 120 V ac
Rockwell 1769-IA16 technical specifications.
| Input Type | DIGITAL |
| Manufacturer Series | MicroLogix 1500 |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rockwell 1769-IA16 to view detailed technical specifications.
No datasheet is available for this part.
