
Allen Bradley PLC I/O Module MicroLogix 1500 4 x I/O, 30 V ac/dc, 118 x 35 x 87 mm
Rockwell 1769-IF4 technical specifications.
| Depth | 87mm |
| Length | 118mm |
| Manufacturer Series | MicroLogix 1500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
