
Allen Bradley PLC I/O Module 1769 Series 6 x I/O, 0 20 mA 24 V dc, 118 x 35 x 87 mm
Rockwell 1769-IF4XOF2 technical specifications.
| Depth | 87mm |
| Length | 118mm |
| Manufacturer Series | 1769 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 6 |
| Output Current | 20mA |
| Width | 35mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.
