
Allen Bradley PLC I/O Module MicroLogix 1500 32 x I/O, 24 V dc
Rockwell 1769-IQ32 technical specifications.
| Input Type | DIGITAL |
| Manufacturer Series | MicroLogix 1500 |
| Number of I/Os | 32 |
| Number of Inputs | 32 |
| RoHS | Unconfirmed |
No datasheet is available for this part.
