
Allen Bradley PLC I/O Module MicroLogix 1500 8 x I/O,
Rockwell 1769-OF8V technical specifications.
| Manufacturer Series | MicroLogix 1500 |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | Voltage |
| RoHS Compliant | Yes |
| RoHS | Unconfirmed |
No datasheet is available for this part.