The 194E-A-P11 relay from Rockwell features a contact current rating of 100A and a DC rated voltage of 17V. It has a screw mount termination and a DP throw configuration. The relay operates within a temperature range of -20°C to 55°C. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 100A |
| Current Rating | 100A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DP |
| DC Rated Voltage | 17V |
| RoHS | Not Compliant |
