
Side Mount Auxiliary Contact, 2NO/2NC, 6 A, 17 V dc
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 6A |
| Current Rating | 100A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | 4P |
| DC Rated Voltage | 17V |
| RoHS | Not Compliant |