
The Rockwell 194E-E25-1756 is a 6-pole relay with a current rating of 25A and a voltage rating of 690V. It has a front mount design and is rated for operation in temperatures between -25°C and 60°C. The relay is compliant with IP66 ratings and has dimensions of 45mm in width, 60mm in depth, and 90mm in length. It is not Reach SVHC compliant.
Rockwell 194E-E25-1756 technical specifications.
| Current Rating | 25A |
| Depth | 60mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Front |
| Number of Poles | 6 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 194E-E25-1756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.