
Electromechanical Switch N.O./N.C. 3PDT Control and Load Switch 63A
Checking distributor stock and pricing after the page loads.
| Depth | 74mm |
| Length | 108mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Number of Poles | 3 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Voltage Rating | 690V |
| Width | 54mm |
| RoHS | Not Compliant |
