
Rockwell 194E-Y25-1756-6N technical specifications.
| Current Rating | 25A |
| Depth | 105mm |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Number of Poles | 6 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 194E |
| Supply Current | 25A |
| Voltage Rating | 690V |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 194E-Y25-1756-6N to view detailed technical specifications.
No datasheet is available for this part.
