
The 6-pole contactor has a current rating of 32A and a voltage rating of 690V. It operates within a temperature range of -25°C to 60°C and is rated for IP66 and IP65 environments. The contactor measures 105mm in depth, 125mm in width, and 180mm in length.
Checking distributor stock and pricing after the page loads.
Rockwell 194E-Y32-1756-6N technical specifications.
| Current Rating | 32A |
| Depth | 105mm |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Number of Poles | 6 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 194E |
| Supply Current | 32A |
| Voltage Rating | 690V |
| Width | 125mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
