
ROCKWELL AUTOMATION 194E-Y63-1756-6N ISOLATOR, 63A, 6POLE
Checking distributor stock and pricing after the page loads.
Rockwell 194E-Y63-1756-6N technical specifications.
| Depth | 120mm |
| Length | 230mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Number of Poles | 6 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating | 690V |
| Width | 175mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
