Switch Safety Interlock N.O./N.C. SPST/DPST Key 6A 600VAC 24VDC Screw Mount Conduit 1000000Cycles
Rockwell 440K-C21098 technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.