Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw Mount 5A 500VAC 250VDC 500VA Linear Conduit
Checking distributor stock and pricing after the page loads.
Rockwell 440P-M18001 technical specifications.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Speed | 160mm/s |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.