Electromechanical Relay 24VDC 2ADC/1.5AAC (119.14x22.5x113.6)mm DIN Rail Safety Relay
Checking distributor stock and pricing after the page loads.
| Type | Safety Relay |
| Max Current Rating | 2DC|1.5ACA |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |