
ALLEN BRADLEY 800FX01 Switch Contact Block, 800F Series IEC Emergency Stop Switches, 600 V, 600 V, Screw, 1 Pole
Rockwell 800F-X01 technical specifications.
| Package/Case | 600 |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rockwell 800F-X01 to view detailed technical specifications.
No datasheet is available for this part.
