
Momentary Push Button Operator - Metal, Illuminated, Flush, Blue
Rockwell 800FM-LF6 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Outside Diameter | 29.6mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 800F |
| RoHS | Compliant |
Download the complete datasheet for Rockwell 800FM-LF6 to view detailed technical specifications.
No datasheet is available for this part.
