
Pilot Light Operator - Red Metal (IP66, 4/13, IP66), Yellow
Rockwell 800FM-P5 technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Mount | Panel |
| Outside Diameter | 29.6mm |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 800F |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 800FM-P5 to view detailed technical specifications.
No datasheet is available for this part.
