ALLEN BRADLEY 800FM-SM22 Switch Actuator, 800F Series Non Illuminated Selector Switches, IP65, NEMA 4X
Rockwell 800FM-SM22 technical specifications.
| Index Angle | 90° |
| Mount | Standard |
| Number of Positions | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 800F |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 800FM-SM22 to view detailed technical specifications.
No datasheet is available for this part.