PUSH BUTTONS 30.5 MM,30.5 MM,2-POSITION SELECTOR SWITCH UNITS, NON-ILLUMINATED
Checking distributor stock and pricing after the page loads.
Rockwell 800T-H33A technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |