Proximity Sensor Inductive NO PNP 5mm 10V to 30VDC
Rockwell 871C-DT5NP18-D4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rockwell 871C-DT5NP18-D4 to view detailed technical specifications.
No datasheet is available for this part.