Proximity Sensor Inductive NC 5mm 40V to 250VDC 40V to 250VAC
Rockwell 871TM-B5C18-R3 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| AC Supply Voltage Range | 24 to 90|90 to 245|>=245V |
| Max Operating Supply Voltage | 250V |
| DC Supply Voltage | 40 to 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 40 to 250V |
| Response Frequency | 15Hz |
| Hysteresis | 7% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 40V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-B5C18-R3 to view detailed technical specifications.
No datasheet is available for this part.