Proximity Sensor Inductive NC NPN 1cm 10V to 30VDC
Rockwell 871TM-DH10CN30-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 40Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-DH10CN30-D4 to view detailed technical specifications.
No datasheet is available for this part.