The Rockwell 871TM-DH10CP30-D4 is an inductive proximity sensor with a sensing distance range of 7 to 15mm. It operates within a DC supply voltage of 10 to 30V and has a maximum operating temperature of 70°C. The sensor features a PNP output and a response frequency of 40Hz. The body is made of stainless steel with a barrel style and connector terminals.
Rockwell 871TM-DH10CP30-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 40Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-DH10CP30-D4 to view detailed technical specifications.
No datasheet is available for this part.