This inductive proximity sensor module features a sensing distance range of 15 to 50 centimeters and operates on a DC supply voltage of 10 to 30 volts. The module has a PNP output type and a switching mode of normally closed. The operating temperature range is -25 to 70 degrees Celsius. The module is constructed with a stainless steel barrel body and has a connector terminal type.
Rockwell 871TM-DH15CP30-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 30Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-DH15CP30-D4 to view detailed technical specifications.
No datasheet is available for this part.