The Rockwell 871TM-DH15NP30-D4 is an inductive proximity sensor with a switching mode of NO and a sensing distance range of 15 to 50. It operates within a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a response frequency of 30Hz and a hysteresis of 10%. It is constructed with a stainless steel body in a barrel style and features a connector terminal type. The sensor operates within a temperature range of -25 to 70 degrees Celsius.
Rockwell 871TM-DH15NP30-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 30Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-DH15NP30-D4 to view detailed technical specifications.
No datasheet is available for this part.