This inductive proximity sensor module is a NC switching mode device with a sensing distance range of 2 to 7 meters. It operates on a DC supply voltage of 10 to 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is constructed with a stainless steel barrel body and features a cable terminal type. It has a response frequency of 70 Hz and a hysteresis of 10%. The operating temperature range is from -25 to 70 degrees Celsius.
Rockwell 871TM-DH4CN12-C2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 70Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-DH4CN12-C2 to view detailed technical specifications.
No datasheet is available for this part.